RAFI MICON 5 Short-Travel Key Switches

RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.

Features

  • Up to 1 million operating cycles
  • 1.5N to 8N actuation forces
  • Sizes
    • 6.4mm x 5.1mm x 3.85mm
    • 6.4mm x 5.1mm x 3.45mm
  • Standard plungers in different shapes and illumination colors
  • Illuminable and non-illuminable actuators
  • Audible click
  • Gold contacts for reliability
  • SMT or THT terminals
  • -40°C to +90°C operating temperature range

Applications

  • Automotive
  • Devices
  • Machines
  • Medical

Videos

Yayınlandı: 2017-04-04 | Güncellenmiş: 2024-06-03