Raspberry Pi 500 Computers
Raspberry Pi 500 Computers are powerful, compact PCs with a high-quality keyboard. The Raspberry Pi 500 features the same quad-core 64-bit Arm® processor and RP1 I/O controller as the Raspberry Pi 5 and a built-in aluminum heatsink for efficient cooling. Enjoy smooth performance under heavy loads and stunning dual 4K display output. The Raspberry Pi 500 Desktop Kit includes a mouse, USB-C™ power supply, HDMI cable, and the official Raspberry Pi Beginner’s Guide.Features
- 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU, with cryptography extensions, 512KB per-core L2 caches and a 2MB shared L3 cache
- 8GB LPDDR4X-4267 SDRAM
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
- 32GB Class A2 microSD included
- BLUETOOTH® 5.0, BLE
- Gigabit Ethernet
- Two USB 3.0 ports and one USB 2.0 port
- Horizontal 40-pin GPIO header
- Two micro HDMI® ports (supports up to 4Kp60)
- H.265 (4Kp60 decode)
- OpenGL ES 3.0 graphics
- microSD card slot for operating system and data storage
- 78-, 79- or 83-key compact keyboard (depending on regional variant)
- 5VDC via USB connector
Applications
- Home office PCs
- Media centers
- Programming workstations
- Retro gaming consoles
- Home automation hubs
- IoT development platforms
Overview
Associated Products
Yayınlandı: 2024-12-11
| Güncellenmiş: 2025-09-02