Raspberry Pi 500+ Premium Desktop Computers

Raspberry Pi 500+ Premium Desktop Computers are built into a high-quality mechanical keyboard. Powered by the same quad-core 64-bit Arm® processor and RP1 I/O controller found in Raspberry Pi 5, these computers also integrate a one-piece aluminium heatsink for improved thermal performance. This ensures that the Raspberry Pi 500+ will run fast and smoothly even under heavy load, while delivering dual 4K display output.

Raspberry Pi 500+ features 16GB of LPDDR4X-4267 SDRAM to handle memory-intensive workloads, and a pre-installed 256GB Raspberry Pi SSD for high-speed I/O performance. Clicky Gateron KS-33 Blue mechanical keyboard switches are paired with ergonomic low-profile keycaps and individually addressable RGB LEDs. Tools are included for opening the case to replace the SSD and for swapping out the default keycaps.

For the complete Raspberry Pi 500+ setup, the Raspberry Pi 500+ Desktop Kit comes with a mouse, a USB Type-C® power supply, and an HDMI cable. The Official Raspberry Pi Beginner’s Guide is also included.

Features

  • Puts the power of Raspberry Pi 5’s quad-core 64-bit Arm processor and RP1 I/O controller into an ergonomic and tactile mechanical keyboard, combining uncompromising performance with 16GB RAM and 256GB NVMe storage for a truly premium desktop computer experience
  • Comes equipped with Gateron KS-33 Blue low-profile switches, which have long travel times and quick actuation for a comfortable and smooth typing experience - a keycap puller is included so users can change the default keys if a different look is desired
  • Fitted with a 256GB Raspberry Pi SSD for super-fast boot times and quick, reliable data transfer - using the included tool to open the case, users can swap the SSD to increase storage capacity
  • Bright, crisp LEDs set beneath the mechanical switches - cycle through the preset patterns or individually program the LEDs for a custom look

Applications

  • General desktop computing
  • Education and learning
  • Software development
  • Media and entertainment
  • Retro gaming and emulation
  • Internet of Things (IoT)
  • Home automation
  • Thin client and remote work

Specifications

  • 2.4GHz quad-core 64-bit Arm Cortex®-A76 CPU, with cryptography extensions, 512KB per-core L2 caches and a 2MB shared L3 cache
  • 16GB LPDDR4X-4267 SDRAM memory
  • Connectivity
    • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
    • BLUETOOTH® 5.0, BLE
    • Gigabit Ethernet
    • 2x USB 3.0 ports and 1x USB 2.0 port
    • 2x micro HDMI ports
  • Horizontal 40-pin GPIO header
  • Supports up to dual 4Kp60
  • Multimedia
    • H.265 (4Kp60 decode)
    • OpenGL ES 3.1 graphics
    • Vulkan 1.3
  • Storage
    • 256GB Raspberry Pi SSD pre-installed with Raspberry Pi OS
    • Support for M.2 NVMe SSDs up to 2280 (22mm x 80mm) form factor
    • MicroSD card slot for operating system and data storage
  • Keyboard
    • 84-, 85-, or 88-key mechanical keyboard (depending on regional variant)
    • Gateron KS-33 Blue low-profile switches
  • 5VDC power via USB connector
  • 0°C to +50°C operating temperature range
  • 312mm x 123.06mm x 35.76mm dimensions
  • Will remain in production until at least January 2035

Dimensions (mm)

Mechanical Drawing - Raspberry Pi 500+ Premium Desktop Computers

Keyboard Layouts

Mechanical Drawing - Raspberry Pi 500+ Premium Desktop Computers
Yayınlandı: 2025-09-29 | Güncellenmiş: 2025-10-07