Raspberry Pi Cable Assemblies
Raspberry Pi Cable Assemblies are for use with Raspberry Pi computers. The cable assemblies include audio/video converter, camera adapter, HDMI, and USB/IEEE 1394 cables. Black, red, and white color options are available in a wide range of cable lengths and connector combinations.Raspberry Pi 5 supplies two four-lane MIPI connectors, each of which can support either a camera or a display. These connectors use the same 22-way, 0.5mm-pitch "mini" FPC format as the Compute Module Development Kit and require adapter cables to connect to the 15-way, 1mm-pitch “standard" format connectors on our current camera and display products. The mini-to-standard adapter cables are for cameras and displays in 200mm, 300mm, and 500mm lengths.
A camera cable should not be used with a display, and vice versa.
Features
- HDMI cable assemblies
- Micro-HDMI to HDMI-A, micro-HDMI/M to HDMI-A/M, micro-HDMI to standard HDMI, Mini HDMI C/M to Standard HDMI A/F, mini-HDMI male to HDMI female, standard HDMI to standard HDMI, and standard HDMI to mini-HDMI options
- 0.1m to 5m cable lengths
- Black or white color options
- Camera adapter cables
- FFC 22W to 15W
- 38mm or 150mm cable lengths
- Audio/video converter cables
- VGA to standard or micro-HDMI
- 1m cable length
- Black in color
- USB / IEEE 1394 cables
- Micro USB to USB Type A or USB Type C
- 0.038m to 1m cable lengths
- Black, red, or white options
Yayınlandı: 2022-12-21
| Güncellenmiş: 2023-09-25