Raspberry Pi Camera Module 2 & Camera Module 2 NoIR
Raspberry Pi Camera Module 2 and Camera Module 2 NoIR can take still photographs and high-definition, time-lapse, and slow-motion video. The modules feature a Sony IMX219 8-megapixel sensor that provides high image quality, color fidelity, and low-light performance. These components support 1080p30, 720p60, and VGA90 video modes and still capture. The modules attach via a 15cm ribbon cable to the CSI port on the Raspberry Pi. Accessed through the MMAL and V4L APIs, the cameras work with all models of Raspberry Pi 1, 2, 3, and 4.The Pi NoIR (no Infrared filter) does not employ an infrared filter. Pictures taken in daylight will look decidedly curious, but the lack of an infrared filter allows one to see in the dark with infrared lighting.
Features
- Sony IMX219 8-megapixel sensor
- Supports 1080p30, 720p60, and VGA90 video modes
- Supports still capture
- Attaches via a 15cm ribbon cable
- Requires a Raspberry Pi Zero camera cable
- Visible light (Camera Module 2) and infrared (Camera Module 2 NoIR) versions
Applications
- Home security
- Wildlife camera traps
Specifications
- 8-megapixel still resolution
- Video modes
- 1080p47
- 1640 × 1232p41
- 640 × 480p206
- 3280 × 2464 pixels sensor resolution
- 3.68mm x 2.76mm (4.6mm diagonal) sensor image area
- 1.12µm x 1.12µm pixel size
- 1/4" optical size
- 3.04mm focal length
- Field of view
- 62.2° horizontal
- 48.8° vertical
- 2.0 focal ratio (F-Stop)
- 11.76s maximum exposure time
Additional Resources
Yayınlandı: 2022-12-14
| Güncellenmiş: 2023-01-09