Raspberry Pi Compute Modules 3+ & 3+ Lite (CM3+ / CM3+ Lite)

Raspberry Pi Compute Modules 3+ and 3+ Lite (CM3+ / CM3+ Lite) are available in a small 67.6mm x 31mm board that fits into a standard DDR2-SODIMM connector. This flexible form factor is ideal for industrial applications. These system on modules (SoMs) contain a processor, memory, and supporting power circuitry. The CM3+ features a BCM2837B0 processor (same as Raspberry Pi 3B+), 1GB LPDDR2 RAM, and 8GB, 16GB, or 32GB eMMC flash memory. The CM3+ Lite module is the same as CM3+, except the eMMC flash is not fitted, and SD/eMMC interface pins are available for users to connect an SD/eMMC device. Both the CM3+ and CM3+ Lite enable users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 3+ and 3+ Lite are low-power, cost-effective boards that offer high reliability.

Features

  • Small 67.6mm x 31mm board
  • 8GB/16GB/32GB eMMC flash memory, or Lite variant without eMMC flash memory
  • Low power
  • Flexible form factor for industrial applications
  • High reliability
  • Module IO pins have 15µ" hard gold plating over 2.5µm nickel
  • Fits into a standard DDR2-SODIMM connector
  • Cost-effective boards

Specifications

  • Peripherals
    • 48x GPIO
    • 2x I2C
    • 2x SPI
    • 2x UART
    • 2x SD/SDIO
    • 1x HDMI 1.3a
    • 1x USB2 HOST/OTG
    • 1x DPI (parallel RGB display)
    • 1x NAND interface (SMI)
    • 1x 4-lane CSI camera Interface (up to 1Gbps per lane)
    • 1x 2-lane CSI camera Interface (up to 1Gbps per lane)
    • 1x 4-lane DSI display Interface (up to 1Gbps per lane)
    • 1x 2-lane DSI display Interface (up to 1Gbps per lane)
  • Software
    • Armv8 instruction set
    • Mature and stable Linux software stack
      • Latest Linux Kernel support
      • Many drivers upstreamed
      • Stable and well-supported userland
      • Full availability of GPU functions using standard APIs

Dimensions (mm)

Raspberry Pi Compute Modules 3+ & 3+ Lite (CM3+ / CM3+ Lite)
Yayınlandı: 2022-12-15 | Güncellenmiş: 2023-01-11