Raspberry Pi Global Shutter Camera

Raspberry Pi Global Shutter Camera is a specialized 1.6MP camera that captures rapid motion without the artifacts typically found in rolling shutter cameras. This camera is ideal for fast-motion photography and machine vision applications, where even tiny amounts of distortion can degrade inference performance. The camera features a large pixel size of 3.45μm x 3.45μm with high light sensitivity and can operate with exposure times as low as 30μs with adequate lighting for high-speed photography. The module includes a 1.6MP Sony IMX296 sensor, which offers a lower resolution than similarly sized rolling shutter sensors, and with appropriate lens magnification, an image suitable for processing by a machine vision model can be captured. Raspberry Pi Global Shutter Camera includes a C- to CS-mount adapter, 150mm ribbon cable, screwdriver, and a removable plastic back cover for protection. The camera is compatible with any Raspberry Pi computer that has a CSI connector.

Features

  • Specialized camera
  • Captures rapid motion without artifacts typically found in rolling shutter cameras
  • Large pixel size with high light sensitivity
  • Can operate with exposure times as low as 30μs
  • Compatible with any Raspberry Pi computer with CSI connector

Applications

  • Fast-motion photography
  • Machine vision

Specifications

  • 38mm x 38mm x 19.8mm form factor (29.5mm adapter and dust cap)
  • 34g weight (41g with adapter and dust cap)
  • Sony IMX296LQR-C sensor
  • 1.58MP (color) resolution
  • 6.3mm sensor size (diagonal)
  • 3.45μm x 3.45μm pixel size
  • RAW10 output
  • Adjustable (12.5mm to 22.4mm) back focus length of lens
  • CS-mount, C-mount lens standards (C-CS adapter included)
  • Integrated IR cut filter
  • 150mm ribbon cable length
  • Included accessories: C-CS mount adapter, screwdriver
  • 1/4"-20 tripod mount

Videos

Yayınlandı: 2023-06-12 | Güncellenmiş: 2023-06-14