Raspberry Pi HQ (High Quality) Camera & C-/CS- Mount Lenses

Raspberry Pi HQ (High Quality) Camera and C-/CS- Mount Lenses provide a high resolution (12 megapixels) and high sensitivity alternative to the Camera Module 2. The device features a circuit board with an IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, a C- to CS-mount adapter, and a milled aluminum lens mount with an integrated tripod mount and focus adjustment ring. The HQ Camera is designed to work with the interchangeable C- and CS-mount form factor lenses and can accommodate other lens form factors using third-party lens adapters. The Raspberry Pi HQ (High Quality) Camera is compatible with Raspberry Pi 1 Model B computers and onwards.

Features

  • IMX477R stacked, back-illuminated sensor
    • 12.3 megapixels
    • 7.9mm sensor diagonal
    • 1.55μm × 1.55μm pixel size
  • Adjustable 12.5mm to 22.4mm back focus
    • When using a small, low-cost, fixed-focus lens, the back focus adjustment mechanism allows adjustment of the focus
    • When using an adjustable-focus lens, the mechanism allows adjustment of the focal range
  • RAW12/10/8, COMP8 output
  • Lens standards
    • CS-mount
    • C-mount (C-CS adapter included)
  • Integrated IR cut filter
  • 200mm ribbon cable length
  • 1/4”-20 tripod mount
  • RoHS compliant

Applications

  • Industrial
  • Consumer

Videos

Expanded View

Raspberry Pi HQ (High Quality) Camera & C-/CS- Mount Lenses
Yayınlandı: 2022-12-14 | Güncellenmiş: 2025-02-25