Raspberry Pi Sense HAT

Raspberry Pi Sense HAT is an add-on board that provides the Raspberry Pi with an array of sensing capabilities. The onboard sensors can monitor humidity, pressure, color, temperature, movement, and orientation. The bright 8 x 8 RGB LED matrix enables users to visualize the sensor data, while the five-button joystick provides user interaction with projects. The Sense HAT is compatible with any Raspberry Pi computer with a 40-pin GPIO header, and it is powered by the Raspberry Pi computer to which it is connected. An officially supported Python library offers access to all of the onboard sensors, the joystick, and the LED matrix. Raspberry Pi Sense HAT is well-suited for projects that require orientation, motion, position, or environmental sensing.

Features

  • Sensors
    • Gyroscope
    • Accelerometer
    • Magnetometer
    • Temperature
    • Barometric pressure
    • Humidity
    • Color and brightness
  • 8 x 8 RGB LED matrix
  • 5-button joystick
  • Standards
    • EMC 2014/30/EU
    • RoHS Directive 2011/65/EU

Dimensions

Raspberry Pi Sense HAT
Yayınlandı: 2023-06-09 | Güncellenmiş: 2023-06-14