Raspberry Pi Touch Display 2
Raspberry Pi Touch Display 2 is a versatile and compact display featuring a 7" diagonal screen with a crisp resolution of 720 x 1280 pixels. An impressive 85° viewing angle ensures clear visibility from multiple perspectives, making it ideal for interactive projects and applications. The display supports 24-bit RGB color depth, delivering vibrant and accurate colors for a rich visual experience. One of its standout features is the true multi-touch capacitive panel, which enables responsive interaction with up to five-finger touch support, allowing for intuitive navigation and control. These features make the Raspberry Pi Touch Display 2 an excellent choice for various projects, from home automation interfaces to digital signage and educational tools.Features
- 189.32mm x 120.24mm size
- 7-inch display size (diagonal)
- 720 (RGB) x 1280 pixels display format
- 88mm x 155mm active area
- TFT, normally white, transmissive LCD type
- True multi-touch capacitive touch panel, supporting five-finger touch
- Viewing angle
- Top at 50 degrees
- Bottom at 70 degrees
- Left at 70 degrees
- Right at 70 degrees
- Anti-glare surface treatment
- RGB-stripe color configuration
- LED backlight type
Applications
- Home automation
- Media centers
- IoT projects
- Educational tools
- Digital signage
- Touchscreen interfaces
- Retro gaming console
- Personal assistant
- Weather station
- Interactive art installations
Resource
Dimensions mm
Yayınlandı: 2024-10-04
| Güncellenmiş: 2025-07-23