Raspberry Pi Zero 2W Single Board Computer
Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects.Features
- 65mm x 30mm form factor
- Broadcom quad-core 64-bit SoC (Arm® Cortex-A53 at 1GHz)
- 512MB memory
- Connectivity
- 2.4GHz IEEE 802.11b/g/n wireless LAN, BLUETOOTH® 4.2, BLE, and onboard antenna
- 1x USB 2.0 interface with OTG
- HAT-compatible 40-pin I/O header footprint
- MicroSD card slot
- Mini HDMI port
- CSI-2 camera connector
- Video
- HDMI interface
- Composite video
- Multimedia
- H.264, MPEG-4 decode (1080p30)
- H.264 encode (1080p30)
- OpenGL ES 1.1, 2.0 graphics
- 5VDC input power at 2.5A
- -20°C to +70°C operating temperature range
Applications
- Smart homes
- Internet of Things (IoT)
Required Equipment
- Computer monitor or TV with HDMI input
- Applicable display cable
- Computer keyboard and mouse
- Quality power supply (Raspberry Pi Power Supply recommended)
- Minimum of 8GB micro-SD card
Yayınlandı: 2022-12-12
| Güncellenmiş: 2023-06-14