Raydiall Automotive HSD PCB 90° Connectors
Raydiall Automotive HSD PCB 90° Connectors feature up to 2Ghz frequency with 100Ω impedance and 100V voltage rating. These lightweight connectors offer a right-angle orientation, PCB mounting style, and stamped and rolled technology. The series is suitable for reflow soldering and has an operating temperature range of -40°C to +105°C. Raydiall Automotive HSD PCB 90° Connectors are qualified for Tiers specifications and comply with ISO 20860 and USCAR 17 standards.Features
- Lightweight
- Right-angle orientation
- PCB mounting style
- Reflow soldering process
- Stamped and rolled technology
- Ideal for automotive applications
- Qualified for Tiers specifications
- Compliant with ISO 20860 and USCAR 17 standards
- Tape and reel packaging available
- RoHS compliant
Specifications
- Up to 2Ghz frequency
- 100Ω impedance
- 100V voltage rating
- -40°C to + 105°C operating temperature range
Dimensions (mm)
Yayınlandı: 2021-03-11
| Güncellenmiş: 2022-03-11