Raydiall Automotive Press-In Contacts
Raydiall Automotive Press-In Contacts feature center contacts with 0.8µm or 0.15µm gold plating and a length of 6mm, 8mm, 10mm, or 11mm. The extended straight center contact can be bent if desired. These contacts are USCAR-qualified and available in rear- or front-mount versions. The contacts have 50Ω impedance and up to 4GHz frequency. Raydiall Automotive Press-In Contacts offer an operating temperature range of -65°C to +165°C.Features
- 0.8µm or 0.15µm gold plating on center contact
- 6mm, 8mm, 10mm, or 11mm center contact length
- USCAR qualified
- Up to 4GHz frequency
- Extended straight center contact that can be bent if desired
- Rear- or front-mount version
- Direct grounding with die-cast chassis
Specifications
- 50Ω impedance
- Up to 4GHz frequency
- 335Veff or 500Veff maximum voltage rating
- 750Veff or 1000Veff minimum dielectric withstanding voltage
- 1000MΩ or 5000MΩ minimum insulation resistance
- -65°C to +165°C operating temperature range
Yayınlandı: 2020-12-15
| Güncellenmiş: 2024-04-10