REAN FG Series Loudspeaker Connectors
REAN FG Series Loudspeaker Connectors offer 30A rated current per contact and ≤5mΩ contact resistance. The FG series consists of Neutrik speakON® compatible 4-pole cable connectors and chassis connectors with horizontal PCB, vertical PCB, and 3/16" tab terminals. Chassis connectors from the FG Series feature UL 94V-0 material. REAN FG Series Loudspeaker Connectors are ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio.Note: REAN FG connectors are for audio amplifier to loudspeaker connectors only.
Features
- 5mΩ contact resistance
- 30A rated current per contact
- 5mm to 10mm cable range
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Yayınlandı: 2021-03-22
| Güncellenmiş: 2022-03-11