REAN Finger Groove Plugs

REAN  Finger Groove Plugs feature an ergonomic finger groove for easier handling. These plugs are available in stereo or mono 1/4" straight or right-angle versions. Other options include nickel- or black-plated housing and gold- or tin-plated contacts. Typical applications for REAN Finger Groove Plugs include lighting, digital signage, concerts, churches, theaters, and other professional audio.

Features

  • Ergonomic finger groove for easier handling
  • Stereo or mono 1/4" straight or right-angle plug
  • Nickel- or black-plated housing
  • Gold- or tin-plated contacts

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Yayınlandı: 2021-03-25 | Güncellenmiş: 2022-03-11