REAN XLR/Jacks Combo Connectors
REAN XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.Specifications
- Combo A
- ≤15mΩ XLR contact resistance
- ≤25mΩ 1/4" jack contact resistance
- 1.5kVDC dielectric strength
- 3A rated current per contact
- >1000 mating cycles
- Combo I
- ≤10mΩ contact resistance
- ≤10GΩ (initial) insulation resistance
- 1.5kVDC dielectric strength
- ≤25N insertion and withdrawal force
- >1500 mating cycles
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Yayınlandı: 2021-03-25
| Güncellenmiş: 2022-03-11