RECOM Power REC15-M ECONOLINE 15W DC-DC Converters
RECOM Power REC15-M ECONOLINE 15W DC-DC Converters offer single and dual regulated outputs in a 2" x 1" package with industry-standard pin-out and remote on/off control. The components are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC15-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.Features
- Single or dual output
- 2kVDC or 3kVDC isolation options
- 2:1 or 4:1 input voltage range
- Continuous short circuit protection (power limiting)
- Synchronous rectification on 3.4V and 5.1V outputs
- Full SMD internal design
- Remote control pin
- Efficiency to 87%
- 3-year warranty
- EN and UL certified
- RoHS compliant
Applications
- General purpose
- Industrial controls
- Battery powered devices
Specifications
- 9VDC to 75VDC input voltage range, 2:1 or 4:1
- PI network input filter
- ±1.0% maximum output voltage accuracy
- ±0.3% maximum line voltage regulation
- Maximum load voltage regulation
- ±0.5% for single output
- ±1.2% for dual output
- ±5% maximum cross regulation
- 100mVp-p maximum output ripple and noise
- 25ms typical start-up time
- 300kHz typical operating frequency
- 0% minimum load
- 1200pF typical isolation capacitance
- 1GΩ minimum isolation resistance
- 150% typical overload protection
- Continuous, auto restart short circuit protection
- Temperature ranges
- -40°C to +65°C operating for 4:1 input voltage range
- -40°C to +71°C operating for 2:1 input voltage range
- -55°C to +105°C storage
- ±0.05% maximum temperature coefficient
- 95% relative humidity
- 20°C/W thermal impedance, natural convection
Yayınlandı: 2013-04-12
| Güncellenmiş: 2022-03-11