Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
RECOM Power
Internet of Things (IoT) Products - RECOM Power
RECOM Power Internet of Things (IoT) Products
Enlarge
RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications.
Features
Low-profile AC/DC and DC/DC converters
Cost effective
Low standby power consumption
Wide operating temperature range
Wide input voltage range
Industrial and household certifications
Applications
IoT
IIoT
Smart offices and smart buildings
Single-cell powered IoT
Microprocessor power supplies
WLAN/BLUETOOTH® modules
LoRaWAN® modules
Compact, Cost-Effective AC/DC
Offer 85VAC to 305VAC input voltage range and 4kVAC isolation input/output.
Features wide input range, optimized standby mode, high efficiency, and EMC compliance.
High power density 5W power supply modules in lightweight 1" x 1" plastic casing for PCB mount.
Features wide input range, high efficiency, EMC compliance, and comes in PCB and wired packages.
Features wide input range, OVC III input rating, overvoltage, and overcurrent protection.
Designed to meet the latest requirements of IoT systems.
15W and 20W converters with single or dual output, high-efficiency, and 85VAC -264VAC input voltage.
Low-Profile, Cost-Effective DC/DC
Features an internal linear regulator to give a precise, load-independent and low noise output.
Open-frame SMD isolated DC/DC converters with 3.3V or 5V inputs and unregulated 3.3V or 5V output.
Features either 3kVDC /1 minute isolation (/H version) or 1kVDC /1 minute isolation options.
Highly Efficient Switching Regulators
Low-cost 0.5A DC/DC converters that offer high efficiency and accurate output voltage regulation.
Provides high power densities and feature adjustable output, sequencing, and soft-start control.
Accepts up to 65VDC input while providing a trimmable output from 2.6VDC to 28VDC .
Accepts up to 60VDC input while providing a trimmable output from 2.6VDC to 28VDC .
Evaluation Boards
Ready-to-go evaluation platform for RPMH-1.5 Switching Regulator Modules, no soldering necessary.
Ready-to-go evaluation platform for RPMH-0.5 Switching Regulator Modules, no soldering necessary.
Evaluates trimming, sequencing, soft start, enable, and sensing functions of RPM DC/DC converters.
Enlarge
Yayınlandı: 2018-10-02
| Güncellenmiş: 2023-03-13