RECOM Power RAC05-K/C14 AC/DC Converters

RECOM Power RAC05-K/C14 AC/DC Converters combine a mains filter and an isolated power supply in the same case. The modules fit into a standard IEC "kettle connector" mounting hole, so installation time is quick and easy. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC output voltages. The terminals are protected against short circuits, overload, and overvoltage. The metal case offers secure fixing and enhances thermal dissipation, allowing a -25°C to +70°C operating temperature range. RECOM Power RAC05-K/C14 is ideal for powering single-board computers, such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.

Features

  • Isolated power supply with integrated mains filter
  • Packaged inside of line filter case
  • Safe, touchable DC outputs
  • Easy installation
  • Worldwide standard IEC input
  • 85-264VAC universal input voltage

Applications

  • Raspberry Pi (including touchscreen)
  • Arduino
  • BBC Micro:bit

Dimensions

Mechanical Drawing - RECOM Power RAC05-K/C14 AC/DC Converters
Yayınlandı: 2019-06-03 | Güncellenmiş: 2025-10-30