RECOM Power RHV2-R20 & RHV3-R20 DC/DC Converters
RECOM Power RHV2-R20 and RHV3-R20 DC/DC Converters feature exceptionally high 20kVDC (12.5KVAC/1min) isolation in a compact SIP16 case. Input voltages range from 5VDC, 12VDC, or 24VDC with outputs of 5V, 12V, 24V, ±5V, or ±12V. These RECOM Power devices offer low isolation capacitance of 4pF, reinforced isolation, and an operating temperature range of -40°C to +80°C or +85°C without derating. Applications include vacuum monitoring, X-ray equipment, HVAC dust extraction systems, and other high-voltage industrial applications requiring a very high isolation remote power supply.Features
- Extremely high, reinforced isolation (12.5kVAC/1min, 20kVDC/1sec)
- Low 4pF isolation capacitance
- Compact SIP16 case with >30mm pin separation
- 81% efficiency
- Simple LC filter to meet class B
- -40°C to +85°C without derating (RHV2)
- -40°C to +80°C without derating (RHV3 )
Applications
- Vacuum monitoring
- X-Ray equipment
- HVAC dust extraction systems
- High-voltage industrial
Videos
Yayınlandı: 2019-12-17
| Güncellenmiş: 2023-11-14