RECOM Power RTC2 2W Single Output DC/DC Converters
RECOM Power RTC2 2W Single Output DC/DC Converters are open-frame, isolated devices with 2-to-1 input voltage range. RECOM RTC2 offers 5V (4.5-9V) or 24V (18-36V) inputs and offers a single 5V output that is short circuit protected. The output of these DC/DC converters is tightly regulated with less than 50mV output ripple. RTC2 also features no minimum load requirement and a -40°C to +85°C operating temperature range at full load. These RTC2 converters offer 3kVDC/1kVAC (basic isolation) and include a control pin that is fitted as standard.Features
- 2-to-1 wide input range regulated converter
- 2W in Compact SMD Package
- -40°C to +85°C operating temperature range at full load
- High 3kVDC/1 second (1kVAC/1 minute) basic isolation
- Continuous short circuit protection
- IEC/EN62368-1 CB Report (pending)
- Nominal input voltage
- 4.5VDC to 9VDC
- 18VDC to 36VDC
- 5VDC output voltage
- 400mA output current
- Up to 80% typical efficiency
- 4700µF maximum capacitive load
Protection Circuit
EMC Filtering Suggestions
Yayınlandı: 2017-01-20
| Güncellenmiş: 2022-05-11