RECOM Power R15C2T25/R Series 2.5W Isolated DC/DC Converters
RECOM Power R15C2T25/R Series 2.5W Isolated DC/DC Converters offer versatile isolated-gate bias voltage solutions for IGBTs, Si/SiC MOSFETs, and Cascode GaNs. These devices feature high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (0.5W). The compact R15C2T25/R converters feature a wide 13.5VDC to 18VDC input voltage range and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. The R12C2T12/R converters deliver less than 3.5pF ultra-low isolation capacitance for minimal noise propagation across the isolation barriers. These converters are the ideal choice for all isolated gate bias voltage needs.Features
- 2.5W isolated DC/DC converter
- Programmable asymmetrical output voltages
- 13.5VDC to 18VDC input voltage range
- For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
- High 5kVAC/1min reinforced isolation / 1.4kVDC working voltage
- High dV/dt immunity with 150kV/μs CMTI
- 1.5W output power at -40°C to 90°C temperature range
- Less than 3.5pF isolation capacitance
- Compact 12.83mm x 7.5mm x 12.83mm SMD package
Applications
- Industrial
- Automation
- Energy sectors
- Infrastructure
- Datacom/telecom
Typical Application
Dimensions
Yayınlandı: 2024-11-03
| Güncellenmiş: 2025-01-14