RECOM Power R24C2T25-X Power Modules
RECOM Power R24C2T25-X Power Modules feature a 2W isolated DC-DC converter and a 1.5W power rating from -40°C to +100°C. These modules have a compact 7.5mm x 12.83mm package, programmable asymmetrical output voltages, and an isolation capacitance of <3.5pF. The modules offer a versatile solution for isolated gate bias voltages, particularly for IGBTs and Si and SiC MOSFETs. Superior reliability is also provided with high 3kVAC/1min isolation and remarkable stability. RECOM Power R24C2T25-X Power Modules are suitable for power inverters, motor drives in inverters, and battery management systems.Features
- 2W isolated DC-DC converter
- Programmable asymmetrical output voltages
- For IGBT / Si / SiC / Cascode GaN gate drive bias voltages
- Superior reliability
- Remarkable stability
- Ensures minimal noise propagation across isolation barrier
Applications
- Power inverters
- Battery management systems
- Photovoltaic
- Motor drive inverters
Specifications
- 2W continuous output power
- 3kVAC/1min isolation
- <3.5pF isolation capacitance
- 7.5mm x 12.83mm SSOP-36 package
- 21VDC to 27VDC input voltage range
- 13MHz typical switching frequency
- 3ms soft start time
- -40°C to +150°C operating temperature range
Additional Resources
Performance Graphs
Yayınlandı: 2023-12-13
| Güncellenmiş: 2024-01-04