RECOM Power R-78T 1.0A Switching Regulator DC-DC Converters
RECOM Power R-78T 1.0A Switching Regulator DC-DC Converters offer a wide input voltage range, efficiency up to 95%, and a low profile SMD package. Three output voltages are available as standard: 3.3V, 5V, and 12V. Due to a 1.5A start-up overload capability, the R-78T converters can be used to replace 1A or 1.5A regulators in many applications. These modules come with three different styles to be pin-compatible with existing solutions, but at a lower cost.Features
- Efficiency up to 95%, no need for heatsinks
- Industry-standard pin-out
- 1.5A start-up overload capacity
- Non-isolated regulator with very low standby current
- Wide input range (7VDC to 74VDC)
- 3-year warranty
- Short circuit protection
- Fixed switching frequency (250kHz), shielded magnetics
- RoHS and REACH compliant
Specifications
- 7VDC to 42VDC input voltage range
- 3.3VDC to 12VDC output voltage range
- 1000mA output current
- 150% overload capacity for 10s
- 1mA quiescent current
- 10% minimum load
- 350kHz internal operating frequency
- 100mVp-p maximum output ripple and noise
- -40°C to 85°C operating temperature range
- 5% to 95% relative humidity
Yayınlandı: 2014-01-29
| Güncellenmiş: 2022-03-11