RECOM Power R9C1T18/R Series Isolated DC/DC Converters

RECOM Power R9C1T18/R Series Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 150°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R9C1T18/R converters exhibit a wide input voltage range of 8.5VDC to 18VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments. 

The R9C1T18/R isolated DC/DC converters deliver ultra-low isolation capacitance of less than 3.5pF to ensure minimal noise propagation across the isolation barriers. These converters act as the ideal choices for all isolated gate bias voltage needs. Typical applications include industrial, automation, energy sectors, infrastructure, and datacom/telecom.

Features

  • 1.5W isolated DC/DC converters
  • Programmable asymmetrical output voltages
  • 8.5VDC to 18VDC input voltage range
  • High 5kVAC/1min reinforced isolation / 1.4kVDC working voltage
  • Full load 1.5W output power at -40°C to 120°C temperature range
  • For IGBT/Si/SiC/Cascode GaN gate drive bias voltages
  • High dV/dt immunity with 150kV/μs CMTI
  • Less than 3.5pF isolation capacitance
  • Compact 12.83mm x 7.5mm x 12.83mm SMD package

Applications

  • Industrial
  • Automation
  • Energy sectors
  • Infrastructure
  • Datacom/telecom
RECOM Power R9C1T18/R Series Isolated DC/DC Converters

Typical Application

Application Circuit Diagram - RECOM Power R9C1T18/R Series Isolated DC/DC Converters

Dimensions

Mechanical Drawing - RECOM Power R9C1T18/R Series Isolated DC/DC Converters
Yayınlandı: 2024-11-03 | Güncellenmiş: 2025-01-14