RECOM Power RA3 Series 3W DC-DC Converters
RECOM Power RA3 Series 3W DC-DC Converters offer input voltages of 5VDC, 12VDC, or 24VDC with single or dual asymmetric outputs. These converters are specifically designed to power transistor gate drives and feature a compact SMD design that ensures required board space is minimal - especially on multilayer PCBs. RECOM Power RA3 Series DC-DC Converters have a temperature range of -40°C to +85°C that makes them ideal for renewable energy applications such as solar inverters, EV battery chargers, induction heating, and motor drives.Features
- Compact SMD design
- Ideal for IGBT/Si/SiC/GaN gate drive power
- Single or dual asymmetric outputs
- Designed to power transistor gate drivers
Applications
- Solar inverters
- Induction heating
- Telecom
- EV battery chargers
- Motor drives
Specifications
- High 5.2kVDC/1min isolation
- 5VDC, 12VDC, or 24VDC input voltages
- Less than 10pF isolation capacitance
- Up to 81% efficiency
- Compact DIP16 SMD package
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-03-11