RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules
RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules offer a full load power temperature range of -40°C to 60°C with a reduced load rating to 90°C. These AC-DC modules deliver a thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. RACM30-K/277 modules are safety rated as LPS limited power source and OVC III for an operating altitude of up to 5000m. The temperature range of RACM30-K/277 modules from RECOM Power makes them ideal for medical MOPP applications and household and industrial markets.Features
- Encapsulated
- Solder-mountable
- Pin-to-pin compatible
- Works with the RAC20-K series
Specifications
- 85VAC to 305VAC input voltage range
- 24VDC maximum output voltage rating
- Up to 90% efficiency
- OVC III up to 5000m and LPS
- Meets EN55032 "B" in PELV configuration
- -40°C to 60°C temperature range at full load power
- Reduced load rating to 90°C
Applications
- Medical
- Household
- Industrial
- Measurement
Associated Tool
Additional Resource
Yayınlandı: 2023-02-06
| Güncellenmiş: 2025-07-22