RECOM Power RACM600-L AC-DC Power Supplies

RECOM Power RACM600-L AC-DC Power Supplies offer an 80VAC to 275VAC input voltage range and up to 800W dynamic load supply. These power supplies deliver redundant operation supported with active current sharing, remote sensing, and monitoring functions via a Power Management Bus (PMBus™) I2C interface. The RACM600-L AC-DC power supplies feature 5VSB output (always on) and up to 450W convection-cooled output. These power supplies adhere to medical IEC 60601-1-2 and IT and industrial IEC 62368 standards. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, infrastructure, and medical.

Features

  • Redundant operation supported with active current sharing
  • Remote sensing
  • Monitoring functions available via PMBus™ I2C interface

Specifications

  • 80VAC to 275VAC input voltage range
  • Up to 450W convection-cooled output
  • Up to 800W dynamic load supply
  • 5VSB output (always on)
  • Safety approvals: 
    • Medical IEC 60601-1-2 
    • IT and industrial IEC 62368 standards

Applications

  • Industrial and automation
  • Building and home automation
  • Energy
  • Datacom and telecom
  • Infrastructure
  • Medical
RECOM Power RACM600-L AC-DC Power Supplies

Dimensional Drawing

Mechanical Drawing - RECOM Power RACM600-L AC-DC Power Supplies
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Çıkış Voltajı -Kanal 1 Çıkış Gücü Açık Çerçeve/Kapalı Giriş Voltajı Çıkış Akımı Kanalı 1 Montaj Stili Uzunluk Genişlik Yükseklik Giriş Frekansı İzolasyon Voltajı Verim Yük Düzenleme
RACM600-12SL/OF RACM600-12SL/OF Veri Sayfası 12 VDC 600 W Open Frame 80 VAC to 275 VAC 66.67 A Chassis 196.8 mm (7.748 in) 101.6 mm (4 in) 40.6 mm (1.598 in) 47 Hz to 63 Hz 4 kVAC 92 % Regulated
RACM600-48SL/OF RACM600-48SL/OF Veri Sayfası 48 VDC 600 W Open Frame 80 VAC to 275 VAC 16.67 A Chassis 196.8 mm (7.748 in) 101.6 mm (4 in) 40.6 mm (1.598 in) 47 Hz to 63 Hz 4 kVAC 93 % Regulated
RACM600-24SL/OF RACM600-24SL/OF Veri Sayfası 24 VDC 600 W Open Frame 80 VAC to 275 VAC 25 A Chassis 196.8 mm (7.748 in) 101.6 mm (4 in) 40.6 mm (1.598 in) 47 Hz to 63 Hz 4 kVAC 93 % Regulated
Yayınlandı: 2022-01-19 | Güncellenmiş: 2023-09-27