RECOM Power RACT TRIAC Dimmable Single Output AC/DC Converters
RECOM Power RACT TRIAC Dimmable Single Output AC/DC Converters are low-cost, constant current 9W, 12W, 18W, and 25W LED drivers available with 300mA, 350mA, 500mA, 700mA, 1.05A, or 1.4A full range outputs. The Class II (double insulated) drivers require no earth connection. Phase angle dimming works with leading or trailing edge dimmers. RECOM Power RACT converters are suitable for indoor locations up to 50°C ambient temperature and are certified for building into furniture for applications such as dimmable shelf lighting, cove lighting, or accent lighting. The devices are CE marked (LVD, EMC, RoHS) and have IEC61347-1/IEC61347-2-13 CB report certification. The RECOM RACT AC/DC converters come with a three-year warranty.Features
- Triac-dimmable with leading or trailing edge dimmers
- Class II with SELV output (no earth required)
- >0.95 power factor corrected
- Extra-large screw terminals and integrated cable clamps for easy installation
- Compatible with a wide range of dimmers
Specifications
- 1 to 100% dimming range
- Input voltage range
-
- 198VAC min.
- 230VAC typ.
- 264VAC max.
- 5A at full load inrush current
- 1W no load power consumption
- 50Hz to 60Hz input frequency range
- 0.95 power factor at full load
Yayınlandı: 2018-01-10
| Güncellenmiş: 2023-03-06