RECOM Power RBB10-2.0 Single Output DC/DC Converter
RECOM RBB10-2.0 2A Single Output DC/DC Converter is a 4A non-isolated buck/boost regulator power module. This converter operates on input voltage that can be higher, lower, or same as the output voltage. The RBB10-2.0 converter provides smooth buck to boost mode transition without any interruption to the output. This converter incorporates a compact Distributed-power Open Standards Alliance (DOSA)-compatible footprint module. The DOSA compatible module provides 95% efficiency and operates at full load in ambient temperatures as high as 85°C without forced air cooling. The RBB10-2.0 converter comes in a package with 6-sided shielding for optimal Electromagnetic Compatibility (EMC) performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<->5V converters, and supercapacitor or Li-Ion battery regulators.Features
- 10W non-isolated buck/boost converter
- Input voltage can be higher, lower, or same as the output voltage
- Smooth buck to boost mode transition
- DOSA-compatible footprint
- Low profile and thermally enhanced 25pad LGA package
- Optimal EMC performance and thermal management
- RoHS compliant and REACH compliant
Applications
- USB voltage regenerators
- 3.3V<->5V converters
- Supercapacitors
- Li-Ion battery regulators
Specifications
- 2.3VDC to 5.5VDC input voltage range
- 5VDC nominal output voltage
- 2A to 4A output current range
- Up to 96% efficiency
- 7µA standby power consumption
- 42000µF (maximum) capacitive load
Derating graph
Mechanical Drawing
Yayınlandı: 2018-10-10
| Güncellenmiş: 2023-03-08