RECOM Power RCDE-48 Constant Current Buck LED Drivers
RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.Features
- Digital PWM and analog voltage dimming
- Down to 0% deep dimming
- Up to 97% efficiency
- Drives long LED strings
- No internal E-caps
- Overtemperature, overcurrent, and short-circuit protections
- RoHS 2 compliant
Applications
- Indoor and outdoor lighting
- 48V-powered lighting for up to 15 high-brightness LEDs
- Energy-conscious applications with multiple LEDs in a series
- Dimmable light applications
Specifications
- 12V, 24V, or 48V nominal input voltages
- 6V to 60VDC input voltage
- 350mA, 700mA, or 1050mA constant current output
- 32.1mm x 20.6mm x 12.3mm
Case Dimensions
Yayınlandı: 2020-01-22
| Güncellenmiş: 2024-04-11