RECOM Power Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.

Features

  • 8W or 10W DIP24 package
  • 2KVDC and 3kVDC isolation options
  • 2.1 and 4.1 versions
  • Continuous short circuit protection (power limiting)
  • Synchronous rectification on 3.3V and 5V outputs
  • Full SMD internal design
  • Through-hole or SMD pinning options
  • Remote control pin
  • Efficiency to 87%
  • 3-year warranty

Specifications

  • 2:1 and 4:1 input voltage range options
  • PI network input filter
  • ±1.5% maximum output voltage accuracy
  • ±0.5% maximum line voltage regulation (VL to VH at full load)
  • ±5% maximum cross-regulation
  • 300ms typical start-up time
  • 0% minimum load
  • 1200pF typical isolation capacitance
  • 1GΩ minimum isolation resistance
  • 150% typical overload protection
  • Continuous, auto-restart short circuit protection
  • ±0.05% maximum temperature coefficient
  • 95% relative humidity
  • Nickel-plated metal case material with a non-conductive base
  • +100°C maximum case temperature
  • 18g in weight
Yayınlandı: 2011-03-18 | Güncellenmiş: 2022-03-11