RECOM Power REMxA Regulated DC/DC Converters
RECOM Power REMxA Regulated DC/DC Converters with a 2:1 wide input voltage range come in a 24.3mm x 14.4mm footprint and DIP16/SMD packages. These medical-grade DC-DC converters feature single/dual outputs, reinforced 250VAC continuous working isolation, ≥8mm creepage and clearance distance, and up to 5kVAC/1 minute reinforced insulation. The REMxA devices are IEC/EN/UL 60601 and 62368-1 certified. These converters are used in applications such as medical, test and measurement, automation, and distributed power architectures. RECOM REM2A DC-DC converters operate within the -40°C to +90°C ambient temperature range without derating and offer 2W power. The REM4A DC-DC converters operate within a -40°C to +80°C ambient temperature range without derating and offer 4W power.Features
- 250VAC working voltage isolation
- ≥8mm clearance and creepage distance
- Up to 5kVAC/1 minute reinforced insulation
- 2:1 wide input voltage range
- No minimum load
- Continuous short circuit protection
- Up to 5000m operation
- 100kHz internal operating frequency
- REM2A
- 2W power
- -40°C to +90°C operating ambient temperature range
- REM4A
- 4W power
- -40°C to +80°C operating ambient temperature range
Applications
- Automation and analysis
- Test and measurement
- Monitoring
- EEG
- ECG
- Distributed power architectures
- Diagnostic equipment
- CT scanners
- Ultrasound
- Imaging
Videos
Derating Graphs
Efficiency Graphs
Yayınlandı: 2024-09-05
| Güncellenmiş: 2025-01-14