RECOM Power RI3 3W SIP4 Single Output DC/DC Converters
RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC, 2kVDC, or 3kVDC makes these converters suitable for many industrial applications.Features
- 3W in a SIP4 package
- 1-3kVDC isolation
- Up to 90% efficiency
- -40°C to +100°C operating temperature range
- IEC/EN/UL60950 certified
- CB report
- Industry standard pinout
Dimension Drawing
Yayınlandı: 2016-11-30
| Güncellenmiş: 2022-03-11