RECOM Power RKK 1W Single-Output DC/DC Converter

RECOM Power RKK DC/DC 1W Single-Output Converter is ideal for use in cost-sensitive general-purpose power isolation and voltage-matching applications. This fully specified converter offers 4kVDC isolation, 1:1 input voltage range, and up to 82% efficiency. The module operates in an industrial operating temperature range of -40°C to +105°C without derating. RECOM Power RKK DC/DC 1W Single-Output Converter is IEC/EN/UL 62368-1 certified and comes in a through-hole-mount SIP7 package with 19.6mm x 6mm x 14.3mm dimensions (L x W x H).

Features

  • Single output
  • Cost-effective device
  • Efficiency up to 82%
  • SIP7 package
  • Through-hole mounting
  • Ideal for cost-sensitive general-purpose power isolation and voltage matching applications
  • IEC/EN/UL 62368-1 certified

Specifications

  • 1W power rating
  • 1:1 input voltage range
  • 4kVDC/1s isolation
  • 19.6mm x 6mm x 14.3mm dimensions (L x W x H)
  • -40°C to +105°C industrial operating temperature range without derating

Efficiency Graphs

RECOM Power RKK 1W Single-Output DC/DC Converter

Derating Graph

RECOM Power RKK 1W Single-Output DC/DC Converter
Yayınlandı: 2023-03-22 | Güncellenmiş: 2023-03-29