RECOM Power RMOD4000-EW DC/DC Converter

RECOM Power RMOD4000-EW DC/DC Converter is an onboard DC/DC converter generating a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery. This DC/DC converter features an ultra-wide input voltage range from 180VDC to 950VDC and covers all battery voltages from nominal 250V up to 800V. The RMOD4000-EW DC/DC converter offers high power density, excellent efficiency, and integrated OR-ing diode for parallel/redundant operation. This converter is compact and easy to implement via the CAN interface to the vehicle´s control network. The RMOD4000-EW DC/DC converter features a waterproof, dust‑proof housing and supports both base‑plate and water‑cooling operation. Applications include e-mobility, material handling, construction vehicles, and transportation.

Features

  • High-voltage DC/DC converter for e-mobility
  • IP67 protection according to ISO 20653
  • EN62477-1, ISO 6469-3, and ECE-R10/100
  • CAN J1939 interface
  • High power density
  • Excellent efficiency
  • Integrated OR-ing diode for parallel/redundant operation
  • Liquid cooled
  • RoHS and REACH compliant
  • 2-year warranty

Applications

  • E-mobility
  • Material handling
  • Golf cars
  • AGVs
  • Loaders
  • Construction vehicle
  • Airport equipment
  • People mover
  • Special vehicles
  • Tractors
  • Transportation

Specifications

  • 180VDC to 950VDC input voltage range
  • 7µF input capacitance
  • 180VDC under-voltage lockout
  • 26.5A inrush current
  • 25W standby power
  • 5%p-p output ripple and noise
  • -40°C to 85°C operating temperature range

Dimensional Diagram

Mechanical Drawing - RECOM Power RMOD4000-EW DC/DC Converter
Yayınlandı: 2026-02-16 | Güncellenmiş: 2026-02-17