RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters
RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters are low-cost unregulated devices available in three form factors: ROE in a SIP4 package, REE in a SIP7 package, and RBE with two alternative pinning options. The converters feature 5VDC input and output, a current output range of 66mA to 200mA, and an operating temperature range of -40°C to +85°C with a typical efficiency of up to 80%. These converters are ideal for use in general-purpose power isolation and voltage matching applications.Features
- SIP4 or SIP7 package options
- Low-cost 1W converters
- Efficiency up to 80%
- 3-year warranty
- RoHS and REACH compliant
Applications
- Industrial
- Test and measurement
- High volume applications
- Voltage matching applications
Specifications
- -40°C to +85°C operating temperature range
- 3.3VDC to 24VDC nominal input voltage range
- ±10% input voltage range tolerance
- 5VDC, 12VDC, and 15VDC output voltage options
- 66mA to 200mA output current range
- -2% typical output accuracy, ±5.0% maximum
- 10% to 15% typical load regulation
- 1kVDC isolation voltage
- 75pF maximum isolation capacitance
- 1GΩ minimum isolation resistance
Yayınlandı: 2012-07-02
| Güncellenmiş: 2022-03-11