RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators

RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators offer a wide 4.5VDC to 36VDC input voltage range, high-efficiency, and a low-profile pin-less SMD package. These regulators deliver seven standard output voltages including, 3.3V, 5V, 6.5V, 9V, 12V, 15V, or 24V with 500mA continuous output current rating. The ROF-78K-0.5 switching regulators operate over a temperature range from -40°C to 95°C with no minimum load requirement and provide excellent performance even at low loads. Additional features include ON/OFF control for efficient power management, low ripple and noise, and protection functions including continuous short-circuit protection and overcurrent protection with automatic recovery. Typical applications include building home automation, infrastructure, test and measurement, industrial and automation, and energy.

Features

  • Wide 4.5V to 36V input voltage range
  • No minimum load
  • Low cost
  • 4.5mm low-profile SMD package
  • Up to 95% efficiency
  • -40°C to 105°C operating temperature range
  • 500mA output current rated
  • Continuous short-circuit and overcurrent protection
  • No derating up to 95°C for all models
  • 12.5mm x 13.5mm x 4.5mm (0.49-inch x 0.53-inch x 0.18-inch) dimensions
  • 3-year warranty

Applications

  • Building home automation
  • Infrastructure
  • Test and measurement
  • Industrial and automation
  • Energy
RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators

Dimension Diagram

RECOM Power ROF-78K-0.5 Non-isolated Switching Regulators
Yayınlandı: 2026-05-20 | Güncellenmiş: 2026-05-29