RECOM Power RPA50S-W DC/DC Converters

RECOM Power RPA50S-W DC/DC Converters are 50W DC/DC converters in an industry-standard 1/16th brick format (33mm x 23mm) that offers up to 91% efficiency. These RECOM converters deliver 40W output power from 18-75V or 50W from 36-75V input voltage ranges and the isolation voltage is 2.25kVDC/minute (basic insulation grade). The 4:1 input range covers 24V, 28V, or 48V nominal input voltages and the output voltage options are 3.3V, 5V, or 12V with -20% to 10% trim. These converters permit full load operation from -40°C to +54°C ambient temperature with free air convection and up to 85°C with forced air cooling. 

The RPA50S-W converters feature over temperature protection, over voltage protection, over current protection, short circuit protection, and under voltage lock-out protection. Applications include demanding industrial power supplies, telecom, and Power Over Ethernet (PoE) circuits.

Features

  • Up to 91% efficiency
  • Up to 50W output power
  • 2.25kVDC basic isolation
  • -20% to 10% output voltage trimming
  • Remote On/Off and trim pins
  • Protections:
    • Over temperature 
    • Over voltage 
    • Over current 
    • Short circuit 
    • Under voltage lock-out 
  • ROHS and REACH compliant

Specifications

  • 1/16th brick format (33mm x 23mm)
  • 4:1 input voltage range (24V, 28V, or 48V nominal values)
  • 3.3V, 5V, or 12V output voltage options
  • -40°C to +54°C ambient temperature range

Applications

  • Industrial power supplies
  • Telecom industry
  • Power Over Ethernet (PoE) circuits

Dimensions

Chart - RECOM Power RPA50S-W DC/DC Converters
Yayınlandı: 2017-09-01 | Güncellenmiş: 2022-05-12