RECOM Power RPMGE-10 & RPMGH-40 DC/DC Converters
RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters are non-isolated DC/DC converters designed for high-efficiency and high thermal design applications. The converters feature eighth-brick (RPMGE-10) and half-brick (RPMGH-40) packages with a wide 18VDC to 75VDC input voltage range and an adjustable output voltage range. The RPMGE-10 series offers a 10A max output current, while the RPMGH-40 series offers a 40A max output current. Both series require minimal derating even at high temperatures, which is suitable for 24V, 28V, and 48V power rails as a point-of-load (PoL) solution. The RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters provide various protections, including undervoltage lockout (UVLO), overload (OLP), over-temperature (OTP), and short circuit (SCP) standard protections. The converters are ideal for industrial automation, building/home automation, datacom, telecom, infrastructure, and energy applications.Features
- Non-isolated eighth-brick (RPMGE-10) and half-brick (RPMGH-40) packages
- Wide input voltage range
- Adjustable voltage output
- High-efficiency design
- Minimal derating required at high temperatures
- Trimmable output
- Remote sensing and control
- Protections
- UVLO
- OLP
- OTP
- SCP
- RoHS/REACH compliant
Applications
- Industrial automation
- Building/home automation
- Energy
- Datacom
- Telecom
- Infrastructure
- 24V, 28V, and 48V power rails
- PoL solutions
Specifications
- 18VDC to 75VDC input voltage range
- 5VDC to 12VDC output voltage range
- 10A max output current rating (RPMGE-10)
- 40A max output current rating (RPMGH-40)
- 11,000μF to 14,000μF max capacitive load
- UL 94V-0-rated PCB material
- -40°C to +120°C operating temperature range
- 95% efficiency
Application Circuit Diagram
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-07-09