RECOM Power RS3E 3W DC/DC Converters
RECOM Power RS3E 3W DC/DC Converters are energy-efficient units that provide 3kVDC/1 minute isolation in a SIP8 package with an operating temperature range of -40°C to +70°C. This cost-effective series offers a wide input voltage range and remote ON/OFF control. The units are internationally certified for 62368-1. RECOM Power RS3E 3W DC/DC Converters are an ideal solution for high-density power supply and industrial applications.Features
- Cost effective
- SIP8 package
- 2:1 wide input range
- 3kVDC/1 min isolation
- ON/OFF control
- IEC/EN/UL/CSA/CAN 62368-1 certified
Applications
- Industrial
- IIoT
- High power density supplies
- Battery-powered equipment
- Robotics
Derating Graph
Efficiency Graph
Yayınlandı: 2021-06-04
| Güncellenmiş: 2022-03-11