RECOM Power RS3K-Z 3W Single-Output DC/DC Converters
RECOM Power RS3K-Z 3W Single-Output DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC, ensuring reliable performance in a wide range of applications, including industrial. These state-of-the-art DC/DC converters are equipped with an on/off control for quick and easy power management. The modules provide high accuracy of up to 86%, along with tight line and load regulation, to deliver stable operation under challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO). The series offers IEC/EN/UL 62368-1 certification, 0% minimum load, and 3kVDC/1min basic isolation in a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RS3K-Z 3W DC/DC converters operate in an industrial temperature range of -40°C to +80°C without derating.Features
- Single output
- 4:1 wide input voltage range
- SIP8 package
- Continuous short-circuit and UVLO protection
- No minimum load required
- 86% typical efficiency
- Through-hole mounting
- On/off control for quick and easy power management
- Provides reliable performance in a wide range of applications, including industrial
- IEC/EN/UL 62368-1 certification
Specifications
- 3W power rating
- 4:1 input voltage range from 9VDC to 36VDC
- 3kVDC/1min basic isolation
- 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H)
- -40°C to +80°C industrial operating temperature range without derating
Efficiency Graphs
Derating Graph
Yayınlandı: 2023-03-22
| Güncellenmiş: 2023-03-29