RECOM Power RS6 6W Single & Dual Output DC/DC Converters

RECOM Power RS6 6W Single and Dual Output DC/DC Converters are ideal for industrial high-density power supply applications. RECOM RS6 series provides a power density of 2.7W/cm3, a wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. Features include an SIP8 package, high efficiency, tight regulation, 2kVDC isolation, and remote on/off.

Features

  • 6W DC/DC converter in SIP8 package
  • 2.7W/cm3 high power density
  • 2:1 input
  • Up to 88% efficiency
  • -40°C to +75°C operating temperature range at full load
  • IEC/EN60950-1 and IEC/EN62368-1 certified
  • Control and trim pins
  • Pin-compatible with RSx series – easy power upgrade from 3W RS3 to 6W RS6
  • IEC/EN60950-1 & IEC/EN62368-1 certified
  • 3-year warranty

Dimensions

Chart - RECOM Power RS6 6W Single & Dual Output DC/DC Converters
Yayınlandı: 2016-10-13 | Güncellenmiş: 2022-03-11