RECOM Power RSK-RUW 2W Single-Output DC/DC Converters

RECOM Power RSK-RUW 2W Single-Output DC/DC Converters feature an ultra-wide 8:1 input voltage range from 4.5VDC to 36VDC and on/off control for convenience and precision. These isolated DC/DC converters offer high accuracy and tight line and load regulation to deliver stable performance even in challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO) for safety and security. The RSK-RUW series is certified for IEC/EN/UL 62368-1 safety requirements, making it suitable for industrial applications. Additional features include no minimum load required, 3kVDC/1min basic isolation, and an industrial temperature range of -40°C to +105°C without derating. RECOM Power RSK-RUW 2W Single-Output DC/DC Converters come in SIP8 packaging with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H) and through-hole mounting.

Features

  • Single output
  • Ultra-wide input voltage range
  • SIP8 package
  • Continuous short-circuit and UVLO protection
  • No minimum load required
  • Up to 78% typical efficiency
  • High accuracy
  • Tight line and load regulation
  • Reliable performance even under challenging conditions
  • Through-hole mounting
  • On/off control for convenience and precision
  • IEC/EN/UL 62368-1 certification

Specifications

  • 2W power rating
  • 8:1 input voltage range from 4.5VDC to 36VDC
  • 5VDC or 3.3VDC to 17VDC output voltage
  • 3kVDC/1min basic isolation
  • 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H)
  • -40°C to +105°C operating temperature range with derating
Yayınlandı: 2023-03-24 | Güncellenmiş: 2024-07-30