RECOM Power RSP 4:1 Input Surge Protectors

RECOM Power RSP 4:1 Input Surge Protectors are designed to meet MIL-STD-461G and MIL-STD-1275E standards while providing a reliable, military-grade power solution. These devices offer a wide 4:1 input voltage range of 9VDC to 36VDC and versatility across various rugged applications. The surge protectors handle up to 250W of power for the RSP250-40M model, 150W for RSP150-40M, and 45W for RSP45-40M. The robust suite of protections includes short circuit (SCP), overcurrent (OCP), overvoltage (OVP), overtemperature (OTP), and undervoltage (UVP). Additional features include reverse polarity protection for longevity, CTRL ON/OFF for remote control, and an inrush current limiter for smooth power-up. These RSP 4:1 input surge protectors enhance the performance and compliance of RECOM's isolated DC/DC converters. The RSP series is ideal for military and aerospace applications.

Features

  • Handles up to 45W, 150W, or 250W of power, depending on model
  • MIL-STD-461G and MIL-STD-1275E compliant
  • Compact footprint
  • Inrush current limiter
  • Reverse polarity protection
  • CTRL ON/OFF for remote control
  • 4:1 wide input voltage range (9VDC to 36VDC)
  • SCP, OCP, OVP, OTP, and UVP
  • 3-year warranty
  • RoHS and REACH compliant

Applications

  • Avionics and aeronautics
  • Construction vehicles
  • Defense / marine
  • Nautical
  • Harsh environments
Yayınlandı: 2024-07-31 | Güncellenmiş: 2024-08-13