RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers

RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers are compact bridge rectifier chips ideal for micro-power isolated power supply applications with limited space. When used with a transformer driver and transformer, the devices require only simple output filter capacitors to form a complete isolated power supply system. The power supply system features an output voltage range of 2V to 6V and output power between 1W and 3W. RECOM Power RVS002 bridge rectifiers integrate two N-channel power MOSFETs and two Schottky diodes, forming a full bridge rectifier. Using a single winding on the transformer’s secondary side simplifies the design, reducing size and minimizing cost. An integrated intelligent voltage limiter prevents the output voltage from rising excessively under no-load conditions, ensuring voltage stability. When the power supply is under load, the limiter remains inactive and draws no current, maintaining high efficiency at full load.

Features

  • Bridge rectifier structure
  • Highly integrated, simple periphery
  • 2x built-in Schottky diodes
  • 2x built-in nLDMOS transistors
  • Integrated intelligent voltage limiter
  • Up to 10V surge voltage
  • -40°C to +125°C operating temperature range
  • 2.0mm x 2.0mm DFN6 package

Applications

  • IGBT/SiC gate-drive power supplies
  • Isolated interface auxiliary power supplies
  • Precision/medical equipment
  • DCS/PLC auxiliary power supplies
  • UPS and PV inverters
  • Distributed/radio/telecom power supplies

Specifications

  • Operating conditions
    • 2.0V to 6.0V VO output voltage range
    • 0.3A maximum LDMOS drain current
  • Output port VO
    • 2.0V to 6.0V output voltage range
    • 1.85mA to 8.86mA maximum current range absorbed by the smart voltage limiter
  • Output port VD1/VD2
    • On-resistance of the N-MOSFET
      • 120mΩ maximum at +25°C
      • 160mΩ maximum at +100°C
    • 295mV to 450mV maximum switch-on voltage drop range of the Schottky diode
  • -40°C to +125°C ambient temperature range
  • +150°C maximum junction temperature
  • Moisture Sensitivity Level (MSL) 3
  • ESD ratings
    • ±4000V human body mode (HBM) per ESDA/JEDEC JS-001-2017
    • ±1000V charged device model (CDM) per ESDA/JEDEC JS-002-2014

Simplified Schematic

Schematic - RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers

Functional Block Diagram

Block Diagram - RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers

Typical Application Circuits

Application Circuit Diagram - RECOM Power RVS002 Micropower Isolated Power Bridge Rectifiers
Yayınlandı: 2026-03-20 | Güncellenmiş: 2026-04-29