RECOM Power RxxC1TFxxS Isolated Power Modules
RECOM Power RxxC1TFxxS Isolated Power Modules offer an ultra-compact SMD package with 5mm x 4mm dimensions and a low profile of 1.18mm. These modules feature a 3kVAC/1s isolation rating and 3V to 5.5V input voltage range and can withstand up to +125°C ambient temperature without derating. RxxC1TFxxS modules simplify designs as an integrated solution, ensuring they are a reliable choice for demanding electronic systems. RECOM Power RxxC1TFxxS Isolated Power Modules are ideal for applications like COM port isolation, industrial automation, IoT, and sensor isolation.Features
- Ultra-compact SMD package
- Low profile
- Integrated solution
Applications
- Industrial automation
- Building and home automation
- Energy
- Datacom and telecom
- Infrastructure
- IoT
- Sensor isolation
- COM port isolation
Specifications
- 5mm x 4mm dimensions
- 1.18mm profile
- 3kVAC/1s isolation
- 3.3V or 5V selectable outputs
- 3V to 5.5V input range
- Up to +125°C ambient temperature without derating
- 200mA output current rating
Additional Resources
Yayınlandı: 2024-04-09
| Güncellenmiş: 2024-04-16