RECOM Power RxxP2xxyyD 2W SIP7 DC/DC Converter

RECOM Power RxxP2xxyyD 2W SIP7 DC/DC Converters are specially designed to fulfill the demanding requirement of high slew rate SiC transistor drivers with 6400VDC isolation and <10pF isolation capacitance. The DC/DC converters can be used with equal power (1W + 1W) or equal current (1.6W + 0.4W) driver applications as the dual outputs feature automatic power-sharing. The internal transformer uses a pot-core to physically separate the input and output windings but still allows the converters to fit in an industry-standard SIP8 case. Input voltage options of 5V, 12V, 15V, or 24V are available. RECOM RxxP2xxyyD series is safety certified to the latest UL/IEC62368 standard.

Features

  • +20/-5V and +15/-3V asymmetric outputs for SiC driver applications
  • +15/-9V asymmetric outputs for IGBT driver applications
  • Pot-Core transformer with separated windings
  • High 6.4kVDC isolation in compact SIP8 size
  • Low isolation capacitance (10pF max.)
  • Optional continuous short circuit protected
  • UL and EN (pending)
Yayınlandı: 2017-07-25 | Güncellenmiş: 2022-05-12