RECOM Power RYK 1W Single-Output DC/DC Converters
RECOM Power RYK 1W Single-Output DC/DC Converters are fully specified devices with a built-in linear regulator to provide a regulated, load-independent output. The RYK series is ideal for use in cost-sensitive, general-purpose power isolation and voltage-matching applications. The modules are equipped with 4kVDC isolation, 1:1 input voltage range, up to 81% efficiency, and IEC/EN/UL 62368-1 certifications. RECOM Power RYK 1W Single-Output DC/DC Converters operate in an industrial operating temperature range of -40°C to +105°C without derating. These cost-effective converters are offered in a through-hole-mount SIP7 package with 19.6mm x 6mm x 14.3mm dimensions (L x W x H).Features
- Single output
- Cost-effective device
- Efficiency up to 81%
- SIP7 package
- Through-hole mounting
- Ideal for cost-sensitive general-purpose power isolation and voltage matching applications
- Post regulated
- IEC/EN/UL 62368-1 certified
Specifications
- 1W power rating
- 1:1 input voltage range
- 4kVDC/1s isolation
- 19.6mm x 6mm x 14.3mm dimensions (L x W x H)
- -40°C to +105°C operating temperature range without derating
Efficiency Graphs
Derating Graph
Yayınlandı: 2023-03-24
| Güncellenmiş: 2023-03-29