RECOM Power SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Applications

  • Building and home automation
  • Datacom
  • Telecom
  • Energy
  • Industrial
  • Automation
  • Infrastructure
Infographic - RECOM Power SMD Isolated Power Modules

R12C2T25/R

R12C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to +125°C (>0.5W). The compact R12C2T25/R converters exhibit a wide input voltage range of 9VDC to 18VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor, 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments.

View Products
View Datasheet

RECOM Power SMD Isolated Power Modules

R15C2T25/R

R15C2T25/R Series 2.5W Isolated DC/DC Converters offer versatile isolated gate bias voltage solutions for IGBTs, Si/SiC MOSFETs, and Cascode GaNs. These devices feature high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to +125°C (0.5W). The compact R15C2T25/R converters feature a wide 13.5VDC to 18VDC input voltage range and programmable asymmetrical output voltages.

View Products
View Datasheet

RECOM Power SMD Isolated Power Modules

R12C2T12/R

R12C2T12/R Isolated DC/DC Converters offer versatile solutions for isolated gate bias voltages in transistor devices like IGBTs, Si/SiC MOSFETs, and Cascode GaNs. These devices feature high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to +150°C (0.5W). The R12C2T12/R converters deliver less than 3.5pF ultra-low isolation capacitance for minimal noise propagation across the isolation barrier. These converters are an ideal choice for all isolated gate bias voltage needs.

View Products
View Datasheet

RECOM Power SMD Isolated Power Modules

R9C1T18/R

R9C1T18/R Series Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to +150°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R9C1T18/R converters exhibit a wide input voltage range of 8.5VDC to 18VDC and programmable asymmetrical output voltages.

View Products
View Datasheet

RECOM Power SMD Isolated Power Modules

R24C2T25/R

R24C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to +125°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The R24C2T25/R isolated DC/DC converters deliver ultra-low isolation capacitance of less than 3.5pF to ensure minimal noise propagation across the isolation barriers. These converters act as ideal choices for all isolated gate bias voltage needs.

View Products
View Datasheet

RECOM Power SMD Isolated Power Modules

Yayınlandı: 2025-01-16 | Güncellenmiş: 2025-01-24